CUI Devices CPT-1368-80WT technical specifications.
| Maximum Resonant Frequency | 4000(Typ)Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 20Vp-p |
| Maximum Supply Current | 3mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 80dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CPT-1368-80WT to view detailed technical specifications.
No datasheet is available for this part.