CUI Devices CPT-3016C-120 technical specifications.
| Maximum Resonant Frequency | 3900Hz |
| Frequency Range | 2900 to 3900Hz |
| Min Operating Supply Voltage | 5.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 20mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 100dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CPT-3016C-120 to view detailed technical specifications.
No datasheet is available for this part.