
The CSS-1021028N is a high-efficiency magnetic speaker featuring a Neodymium (Nd-Fe-B) magnet and a paper cone with a foam edge. It provides a sound pressure level of 107 dB at 1W/0.1m and has a rated power handling of 10W. The component is housed in a 102mm square metal frame with a top port location and utilizes solder eyelets for electrical termination.
CUI Devices CSS-1021028N technical specifications.
| Impedance | 8Ohms |
| Power - Rated | 10W |
| Power - Max | 12W |
| Sound Pressure Level (SPL) | 107dB |
| Frequency Range | 92 ~ 7800Hz |
| Resonant Frequency | 115Hz |
| Size / Dimension | 102.00 x 102.00mm |
| Height - Seated (Max) | 35.50mm |
| Magnet Material | Nd-Fe-B |
| Cone Material | Paper / Foam |
| Operating Temperature | -20 ~ 55°C |
| Termination | Solder Eyelet(s) |
| Weight | 208g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for CUI Devices CSS-1021028N to view detailed technical specifications.
No datasheet is available for this part.