CUI Devices CT-1205H-SMT technical specifications.
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 7VDC |
| Maximum Supply Current | 60mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 88dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices CT-1205H-SMT to view detailed technical specifications.
No datasheet is available for this part.