The PPM-2-5525-SG-WT is a 2-pin PL DC power connector with a maximum current rating of 7A and a maximum voltage rating of 20VDC. It has a straight body orientation and is designed for cable mount applications. The connector is rated for operation between -25°C and 70°C. It features a solder lug termination method and a single terminal and port.
CUI Devices PPM-2-5525-SG-WT technical specifications.
| Type | DC Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 20VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices PPM-2-5525-SG-WT to view detailed technical specifications.
No datasheet is available for this part.