The SDI18-5-U-P5 is an 18W (max) series desktop AC-DC power supply designed for universal applications. For this specific model, it provides a regulated 5V DC output at 3A (15W). It features a C14 AC inlet and a 2.1 x 5.5 mm DC barrel plug. The unit meets the latest global efficiency standards including DoE Level VI and European CoC Tier 2. Integrated safety features include over voltage, over current, and short circuit protections.
CUI Inc SDI18-5-U-P5 technical specifications.
| Output Voltage | 5VDC |
| Output Current | 3A |
| Output Power | 15W |
| Input Voltage Range | 90 ~ 264VAC |
| Input Frequency | 47 ~ 63Hz |
| Efficiency Level | Level VI / CoC Tier 2 |
| No Load Power Consumption | < 0.075W |
| Output Connector Type | 2.1 x 5.5 x 9.5 Barrel Plugmm |
| Input Connector | IEC320/C14 |
| Operating Temperature | 0 ~ 40°C |
| Dimensions | 100.0 x 50.0 x 33.0mm |
| Weight | 144.7g |
| Efficiency Standard | DoE Level VI |
| Efficiency Standard | CoC Tier 2 |
| Safety Approval | UL/cUL 62368-1 |
| Safety Approval | GS |
| Safety Approval | CE |
| Safety Approval | PSE |
| Environmental | RoHS Compliant |
Download the complete datasheet for CUI Inc SDI18-5-U-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.