The SWI6-5-N-P5 is a compact, 7.5W wall-mounted AC-DC power supply from CUI Inc. It features a fixed North American input blade and provides a regulated 5V DC output with a maximum current of 1.5A. Designed for high efficiency, it meets DoE Level VI standards with no-load power consumption of less than 0.1W. The unit is protected against over-voltage, over-current, and short-circuit conditions. It comes with a 1.5-meter DC cord terminating in a 2.1 x 5.5 mm center-positive barrel plug.
CUI Inc SWI6-5-N-P5 technical specifications.
| Output Voltage | 5VDC |
| Output Current | 1.5A |
| Output Power | 7.5W |
| Input Voltage Range | 90 ~ 264VAC |
| Input Frequency | 47 ~ 63Hz |
| Efficiency Level | VI |
| No Load Power Consumption | < 0.1W |
| Ripple and Noise | 100mVp-p |
| Output Connector Type | 2.1 x 5.5 mm Barrel Plug |
| Output Connector Length | 9.5mm |
| Polarity | Center Positive |
| Input Blade Type | North American (NEMA 1-15P) |
| Cord Length | 1.5m |
| Operating Temperature | 0 ~ 40°C |
| Dimensions | 56.0 x 28.0 x 42.0mm |
| Safety Standards | UL/cUL 62368-1, PSE |
| Emi/emc | FCC Part 15 Class B |
| Efficiency Standard | DOE Level VI |
| Environmental | RoHS, REACH |
Download the complete datasheet for CUI Inc SWI6-5-N-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.