This mechanical encoder features a built-in switch and detent mechanism, with a vertical orientation and quadrature, incremental output type. It is available in a package quantity of 1000 units, with a termination type of PC pin. The encoder is part of the ACZ09 series and is suitable for through hole, panel, and PCB mounting.
CUI ACZ09BR1E-20FD1-20C10P technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1000 |
| Series | ACZ09 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for CUI ACZ09BR1E-20FD1-20C10P to view detailed technical specifications.
No datasheet is available for this part.