CUI CMS0201KFL-1X technical specifications.
| Height | 6.9mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1000 |
| Resistance | 8R |
| Series | CMS |
| Shape | Rectangular, Round |
| Termination | Solder |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for CUI CMS0201KFL-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
