
CUI CUI-102E-10 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for CUI CUI-102E-10 to view detailed technical specifications.
No datasheet is available for this part.
