CUI DMS033160-P5-IC technical specifications.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Efficiency | 75% |
| Height | 1.38inch |
| Lead Free | Contains Lead |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.6A |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Weight | 130g |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DMS033160-P5-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.