CUI DMS060150-P5-IC technical specifications.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Efficiency | 75% |
| Height | 1.38inch |
| Lead Free | Lead Free |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 9W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.5A |
| Output Power | 9W |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DMS060150-P5-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.