CUI DMS060250-P5P-SZ technical specifications.
| Approvals | CE |
| Cord Length | 72inch |
| Height | 1.34inch |
| Lead Free | Contains Lead |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.5A |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Weight | 0.52lb |
| Width | 1.71inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DMS060250-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.