CUI DMS120085-Z6P-IC technical specifications.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Efficiency | 75% |
| Height | 1.81inch |
| Lead Free | Contains Lead |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 850mA |
| Max Power Dissipation | 10W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 850mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Weight | 0.287lb |
| Width | 1.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DMS120085-Z6P-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.