CUI DMS150200-P5P-IC technical specifications.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Efficiency | 75% |
| Height | 1.32inch |
| Lead Free | Lead Free |
| Length | 4.24inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Weight | 0.625lb |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DMS150200-P5P-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.