CUI DPA090060-P14/R-SZ technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 600mA |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.75mm O.D. x 9.5mm |
| Output Current | 600mA |
| Output Power | 5W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPA090060-P14/R-SZ to view detailed technical specifications.
No datasheet is available for this part.