CUI DPA090060-S/T-TK technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 600mA |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | Stripped, Tinned Wire Leads |
| Output Current | 600mA |
| Output Power | 5W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPA090060-S/T-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.