Ac/ac Wall Mount Adapter 12V 5W
CUI DPA120040-P12-SZ technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 400mA |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 400mA |
| Output Power | 4.5W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPA120040-P12-SZ to view detailed technical specifications.
No datasheet is available for this part.