CUI DPA120050-P5-SZ technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Power | 6W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPA120050-P5-SZ to view detailed technical specifications.
No datasheet is available for this part.