CUI DPA120060-P1-TK technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Max Output Current | 600mA |
| Max Power Dissipation | 7W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm |
| Output Current | 600mA |
| Output Power | 7W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPA120060-P1-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.