CUI DPA120100-P1-TK technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm |
| Output Current | 1A |
| Output Power | 12W |
| RoHS | Compliant |
Download the complete datasheet for CUI DPA120100-P1-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.