CUI DPA120100-P12-TC technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P12-TC to view detailed technical specifications.
No datasheet is available for this part.