The CUI DPA120100-P13/R is a 12W 1A wall-mounted AC/DC power supply with a barrel plug output. It operates at a frequency of 60Hz and has a maximum power dissipation of 12W. The power supply is designed for wall mounting and has a compact size of 45mm in length, 55.6mm in width, and 72.6mm in height. It is not lead-free due to containing lead.
CUI DPA120100-P13/R technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P13/R to view detailed technical specifications.
No datasheet is available for this part.