The DPA120100-P5 is a 12W wall mount AC/DC power supply with a maximum output current of 1A and a frequency of 60Hz. It features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The power supply has a maximum power dissipation of 12W and is mounted on the wall. It is manufactured by CUI and contains lead, making it non-lead free compliant. The physical dimensions of the power supply are 72.6mm in height, 45mm in length, and 55.6mm in width.
CUI DPA120100-P5 technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P5 to view detailed technical specifications.
No datasheet is available for this part.