The CUI DPA120100-P5/R-TC is an enclosed AC/DC power supply with a maximum output power of 12W and a maximum output current of 1A. It operates at a frequency of 60Hz and is mounted on a wall. The supply has a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter, and a length of 12.0mm. The device is lead-free but contains lead, and has a height of 72.6mm, length of 45mm, and width of 55.6mm.
CUI DPA120100-P5/R-TC technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P5/R-TC to view detailed technical specifications.
No datasheet is available for this part.