The CUI DPA120100-P6-TC is an enclosed AC/DC power supply with a maximum output power of 12W and a maximum output current of 1A. It features a wall mount design and a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter. The power supply operates at a frequency of 60Hz and contains lead, making it non-lead-free. It measures 45mm in length, 55.6mm in width, and 72.6mm in height.
CUI DPA120100-P6-TC technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P6-TC to view detailed technical specifications.
No datasheet is available for this part.