The DPA120100-P7/R is an enclosed AC/DC power supply from CUI with a maximum output power of 12W and a maximum output current of 1A. It features a wall mount design and a barrel plug output connector with a 1.3mm inner diameter and 3.5mm outer diameter. The power supply operates at a frequency of 60Hz and has a maximum power dissipation of 12W. It measures 45mm in length, 55.6mm in width, and 72.6mm in height. The DPA120100-P7/R contains lead and is not lead-free.
CUI DPA120100-P7/R technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P7/R to view detailed technical specifications.
No datasheet is available for this part.