This enclosed AC/DC power supply from CUI features a 12W output power and 1A maximum output current. It is designed for wall mount applications and has a barrel plug output connector with a 1.05mm inner diameter and 3.8mm outer diameter. The power supply operates at a frequency of 60Hz and has a maximum power dissipation of 12W. It is constructed with a black color and has a lead-free construction, although it does contain lead.
CUI DPA120100-P9-TC technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 72.6mm |
| Lead Free | Contains Lead |
| Length | 45mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.05mm I.D. x 3.8mm O.D. |
| Output Current | 1A |
| Output Power | 12W |
| Width | 55.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-P9-TC to view detailed technical specifications.
No datasheet is available for this part.