CUI DPA120100-S/T technical specifications.
| Frequency | 60Hz |
| Height | 69mm |
| Lead Free | Contains Lead |
| Length | 38.5mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Stripped, Tinned Wire Leads |
| Output Current | 1A |
| Output Power | 12W |
| RoHS Compliant | No |
| Width | 49.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120100-S/T to view detailed technical specifications.
No datasheet is available for this part.