The DPA120200-Z6 is an enclosed AC/DC power supply from CUI with a maximum output power of 24W and a maximum output current of 2A. It operates at a frequency of 60Hz and has a height of 85mm, length of 55mm, and width of 68.6mm. The power supply is designed for wall mount and features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D. It is not lead-free, as it contains lead.
CUI DPA120200-Z6 technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 85mm |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 2A |
| Output Power | 24W |
| Width | 68.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120200-Z6 to view detailed technical specifications.
No datasheet is available for this part.