CUI DPA120200-Z7 technical specifications.
| Color | Black |
| Frequency | 60Hz |
| Height | 85mm |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 2A |
| Output Power | 24W |
| Width | 68.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPA120200-Z7 to view detailed technical specifications.
No datasheet is available for this part.