CUI DPD0090050-P5N technical specifications.
| Cord Length | 72inch |
| Lead Free | Lead Free |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 500mA |
| Output Power | 4.5W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD0090050-P5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.