CUI DPD030040-P12/RP-DK technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 400mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.4mm O.D. x 9.5mm |
| Output Current | 400mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPD030040-P12/RP-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.