This DC/DC controller features a single output voltage of 4.5V with a maximum output current of 300mA. The device is designed for wall mount applications and includes a barrel plug output connector. The controller is available in a package quantity of 1000 units. Operating specifications include a maximum power dissipation of 1W and a cord length of 72inch. The device contains lead and is suitable for use in applications where lead-free components are not required.
CUI DPD045030-P5/RP-DK technical specifications.
| Cord Length | 72inch |
| Lead Free | Contains Lead |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPD045030-P5/RP-DK to view detailed technical specifications.
No datasheet is available for this part.