The DPD060020-P5/RN-SZ is a DC/DC controller from CUI with a maximum output power of 1W and a maximum output current of 200mA. It operates at an output voltage of 6V and is designed for wall mount applications. The device has a lead-free construction and is available in a package quantity of 1000. The DPD060020-P5/RN-SZ has a cord length of 72inch and dimensions of 2.15inch in length, 1.46inch in height, and 1.67inch in width.
CUI DPD060020-P5/RN-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD060020-P5/RN-SZ to view detailed technical specifications.
No datasheet is available for this part.