CUI DPD060050-P1P-SZ technical specifications.
| Cord Length | 72inch |
| Frequency | 60Hz |
| Height | 1.63inch |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm |
| Output Current | 500mA |
| Output Voltage | 6V |
| Package Quantity | 60 |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD060050-P1P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.