The DPD060050-P7/RN-SZ is a DC/DC controller from CUI with a maximum output power of 3W and a maximum output current of 500mA. It has a maximum output voltage of 6V and a maximum power dissipation of 1W. The device is designed for wall mount and has a cord length of 72inch. It is lead free and available in a package quantity of 1000.
CUI DPD060050-P7/RN-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.63inch |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD060050-P7/RN-SZ to view detailed technical specifications.
No datasheet is available for this part.