The DPD060050-P9/RN-SZ is a wall-mount DC/DC controller from CUI with a maximum output current of 500mA and a maximum output power of 3W. It operates at an output voltage of 6V and has a maximum power dissipation of 1W. The device is lead-free and available in a package quantity of 1000. It measures 2.32 inches in length, 1.97 inches in width, and 1.63 inches in height, with a cord length of 72 inches.
CUI DPD060050-P9/RN-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.63inch |
| Lead Free | Lead Free |
| Length | 2.32inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.1mm I.D. x 3.8mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD060050-P9/RN-SZ to view detailed technical specifications.
No datasheet is available for this part.