CUI DPD090010-P12N-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090010-P12N-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.