CUI DPD090030-P13/RN-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 3W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Power | 2.5W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090030-P13/RN-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.