The CUI DPD090030-P14/RN-SZ is a desktop DC/DC controller with an output voltage of 9V and a maximum output power of 2.5W. It features a maximum output current of 300mA and a maximum power dissipation of 3W. The device is packaged in a quantity of 1000 and has a lead-free design. It is approved by cULus and has a cord length of 72inch.
CUI DPD090030-P14/RN-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 3W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.8mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Power | 2.5W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090030-P14/RN-SZ to view detailed technical specifications.
No datasheet is available for this part.