This DC/DC converter from CUI features a maximum output current of 300mA and a maximum output power of 2.5W. It operates at an output voltage of 9V and has a maximum power dissipation of 3W. The converter is mounted on a desktop and has a barrel plug output connector with a 1.1mm inner diameter and 3.8mm outer diameter. It is lead-free and has a cord length of 72inch.
CUI DPD090030-P9/RN-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 3W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.1mm I.D. x 3.8mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Power | 2.5W |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090030-P9/RN-SZ to view detailed technical specifications.
No datasheet is available for this part.