CUI DPD090050-P12P technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.55inch |
| Lead Free | Contains Lead |
| Length | 2.52inch |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 0.7mm I.D. x 2.4mm O.D. x 9.5mm |
| Output Current | 500mA |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Width | 1.77inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPD090050-P12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.