CUI DPD090100-P1P-TK technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.77inch |
| Lead Free | Lead Free |
| Length | 3.06inch |
| Max Output Current | 1A |
| Max Power Dissipation | 9W |
| Mount | Wall |
| Output Connector | Phono Plug, 3.5mm O.D. x 14.5mm |
| Output Current | 1A |
| Output Power | 9W |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Width | 2.19inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD090100-P1P-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.