The DPD120005-P7/RN-SZ is a DC/DC regulator with a maximum output power of 500mW and an output voltage of 12V. It has a maximum output current of 50mA and a maximum power dissipation of 600mW. The regulator is designed for wall-mount applications and features a barrel plug output connector with a 1.3mm inner diameter and 3.5mm outer diameter. It is available in a package quantity of 1000 units and is lead-free.
CUI DPD120005-P7/RN-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 50mA |
| Max Power Dissipation | 600mW |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.3mm I.D. x 3.5mm O.D. x 8.5mm |
| Output Current | 50mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD120005-P7/RN-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.