CUI DPD120010-P12/RN-DK technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.34inch |
| Lead Free | Contains Lead |
| Length | 2.2inch |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.4mm O.D. x 9.5mm |
| Output Current | 100mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI DPD120010-P12/RN-DK to view detailed technical specifications.
No datasheet is available for this part.