The DPD120020-P12/RN-SZ is a 12V 2W wall-mount DC/DC converter with a maximum output current of 200mA. It has a maximum power dissipation of 2W and is approved to cULus standards. The converter has a barrel plug output connector with a 0.7mm inner diameter and 2.35mm outer diameter, and is packaged in quantities of 1000. It measures 2.15 inches in length, 1.67 inches in width, and 1.46 inches in height, with a cord length of 72 inches.
CUI DPD120020-P12/RN-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD120020-P12/RN-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.