The DPD120020-P9/RN-SZ is a 12V 2W wall-mount DC/DC converter from CUI with a maximum output current of 200mA. It features a barrel plug output connector with a 1.05mm I.D. x 3.8mm O.D. x 9.5mm design. The converter is lead-free and meets cULus approval standards. It has a package quantity of 1000 units and measures 2.15inch in length, 1.67inch in width, and 1.46inch in height.
CUI DPD120020-P9/RN-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 2.15inch |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.05mm I.D. x 3.8mm O.D. x 9.5mm |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD120020-P9/RN-SZ to view detailed technical specifications.
No datasheet is available for this part.