Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CUI

DPD120030-P12/RN

Datasheet
CUI

DPD120030-P12/RN

AC/DC WALL MNT ADAPTER 12V 3.6W

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

MountingWall
Quick Jump:

Technical Specifications

CUI DPD120030-P12/RN technical specifications.

General

Cord Length
72inch
Height
1.61inch
Lead Free
Contains Lead
Length
2.36inch
Max Output Current
300mA
Max Power Dissipation
4W
Mount
Wall
Number of Outputs
1
Output Connector
Barrel Plug R/A, 0.7mm I.D. x 2.35mm O.D. x 9.5mm
Output Current
300mA
Output Voltage
12V
Package Quantity
1000
Width
1.99inch

Compliance

RoHS
Not Compliant

Datasheet

CUI DPD120030-P12/RN Datasheet

Download the complete datasheet for CUI DPD120030-P12/RN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com