CUI DPD120030-P13P-TK technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Height | 1.55inch |
| Lead Free | Lead Free |
| Length | 2.33inch |
| Max Output Current | 300mA |
| Max Power Dissipation | 4W |
| Mount | Wall |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm |
| Output Current | 300mA |
| Output Power | 3.6W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for CUI DPD120030-P13P-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.